Part Details for 0902221 by Phoenix Contact
Overview of 0902221 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 0902221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thermomagnetic circuit breaker - two-pole - 10 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults. RoHS: Compliant |
13 In Stock |
|
$68.5700 / $85.1600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$109.4400 | Buy Now | |
|
Master Electronics | Thermomagnetic circuit breaker - two-pole - 10 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults. RoHS: Compliant |
13 In Stock |
|
$68.5700 / $85.1600 | Buy Now |
Part Details for 0902221
0902221 CAD Models
0902221 Part Data Attributes
|
0902221
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0902221
Phoenix Contact
Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER |