-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5251
|
Newark | Connector, din-41612,pcb Mount, recept,64 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal Rohs Compliant: Yes |Harting 09021646951 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $6.7700 | Buy Now |
DISTI #
1195-1096-ND
|
DigiKey | CONN DIN HDR 64POS PCB RA Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
10 In Stock |
|
$3.8687 / $6.9800 | Buy Now |
DISTI #
617-09021646951
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL B064MS-3,0C1-2-V2 RoHS: Compliant | 128 |
|
$4.0700 / $6.2800 | Buy Now |
DISTI #
70736409
|
RS | Connectors, DIN 41612, DIN-SIGNAL B064MS-3,0C1-2-V2 | HARTING 09021646951 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0100 / $6.6800 | RFQ |
|
Future Electronics | DIN-Signal B064MS-3,0C1-2-V2 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 29 Weeks Container: Bag | 0Bag |
|
$4.4200 / $4.8800 | Buy Now |
DISTI #
HRT09021646951
|
Heilind Electronics | DIN-SIGNAL B064MS-3,0C1-2-V2 | Americas - 0 in Stock |
|
$4.5000 / $5.7600 | Buy Now |
DISTI #
09021646951
|
TTI | DIN 41612 Connectors DIN-SIGNAL B064MS-3,0C1-2-V2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 28 In Stock |
|
$5.9000 | Buy Now |
DISTI #
09021646951
|
TME | Socket, DIN 41612, type B, male, PIN: 64, a+b, THT, angled 90°, 2A Min Qty: 20 | 0 |
|
$5.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09021646951
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09021646951
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.339 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .9452 N |