Part Details for 09021322921 by HARTING Technology Group
Overview of 09021322921 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09021322921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5233
|
Newark | Connector, din-41612,pcb Mount, recept,32 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal Rohs Compliant: Yes |Harting 09021322921 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7100 / $9.4500 | Buy Now |
DISTI #
09021322921-ND
|
DigiKey | CONN DIN HDR 64POS PCB RA Min Qty: 20 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9030 | Buy Now |
DISTI #
617-09021322921
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL B032MS-3,0C1-1 RoHS: Compliant | 0 |
|
$7.1300 / $8.7800 | Order Now |
DISTI #
70736397
|
RS | Connectors, DIN 41612, DIN-SIGNAL B032MS-3,0C1-1 | HARTING 09021322921 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2600 / $8.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$4.9100 | Buy Now |
DISTI #
HRT09021322921
|
Heilind Electronics | DIN B MALE ANGLED 32PIN, PL1 ( | Americas - 0 in Stock |
|
$5.9063 / $7.5600 | Buy Now |
DISTI #
09021322921
|
TME | Socket, DIN 41612, type B, male, PIN: 32, THT, angled 90°, 2A, L3mm Min Qty: 20 | 0 |
|
$4.2700 | RFQ |