Part Details for 0902111 by Phoenix Contact
Overview of 0902111 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17TF0902111 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 09 Socket, Bright Tin Shell, 0.76um(30u\\) Gold, 4-40 Threaded Boardlock |
Price & Stock for 0902111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 1Pole 25A 240VAC/415VAC/48VDC RoHS: Compliant |
9 In Stock |
|
$32.9900 / $40.9600 | Buy Now |
DISTI #
0902111
|
TTI | Circuit Breakers TMC 61C 25A 25A CIRCUIT BREAKER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Thermal Magnetic 1Pole 25A 240VAC/415VAC/48VDC RoHS: Compliant |
9 In Stock |
|
$32.9900 / $40.9600 | Buy Now |
|
Neutron USA | TMC 61C 25A TMC 8 Series | 9 |
|
$173.8600 | Buy Now |