-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1077-ND
|
DigiKey | DIN-SIGNAL LOCKING LEVER RIGHT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
86 In Stock |
|
$1.0790 / $2.5600 | Buy Now |
DISTI #
617-09-02-000-9903
|
Mouser Electronics | DIN 41612 Connectors RIGHT LOCKING LEVER FOR SHELL HOUSING C RoHS: Compliant | 1230 |
|
$1.1900 / $2.3600 | Buy Now |
DISTI #
70070215
|
RS | Locking Lever, Right, Shell Housing C Thermoplastic Pk of 100, DIN-Signal Series | HARTING 09020009903 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 550 |
|
$1.9100 / $2.4100 | Buy Now |
|
Future Electronics | DIN-Signal Locking Lever Right Accessory RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$1.0600 | Buy Now |
DISTI #
HRT09020009903
|
Heilind Electronics | DIN-SIGNAL LOCKING LEVER RIGH T | Americas - 0 in Stock |
|
$1.1875 / $1.6200 | Buy Now |
DISTI #
09020009903
|
TTI | DIN 41612 Connectors RIGHT LOCKING LEVER FOR SHELL HOUSING C RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 22 In Stock |
|
$1.3600 / $2.0400 | Buy Now |
DISTI #
09020009903
|
TME | connector DIN-Signal locking lever right Min Qty: 100 | 0 |
|
$1.4400 | RFQ |
|
Powell Electronics | DIN-Signal locking lever right Min Qty: 1 | 17 |
|
$3.7500 / $5.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09020009903
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09020009903
HARTING Technology Group
Assembly Item,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | DIN; NFF; UL | |
Assembly Item Name | INTERLOCK LEVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Used With | HOUSING |