Part Details for 0901700064 by Molex
Overview of 0901700064 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901700064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0901700064
|
Avnet Americas | Connector Accessories Ribbon Cable Connector 64 POS Strain Relief Polyester Black Bag - Bulk (Alt: 0901700064) RoHS: Compliant Min Qty: 8400 Package Multiple: 2800 Container: Bulk | 0 |
|
RFQ |
Part Details for 0901700064
0901700064 CAD Models
0901700064 Part Data Attributes
|
0901700064
Molex
Buy Now
Datasheet
|
Compare Parts:
0901700064
Molex
Connector Accessory, Strain Relief, Polyester, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | QF-50, STANDARD: DIN 41651 | |
Assembly Item Name | STRAIN RELIEF | |
Cable Types | RIBBON | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Used With | 5320, 90635 |
Alternate Parts for 0901700064
This table gives cross-reference parts and alternative options found for 0901700064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901700064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90170-0064 | QF50 SRf DIN 41651 Std LoPro 64Ckt | Molex | 0901700064 vs 90170-0064 |