Part Details for 0901522214 by Molex
Overview of 0901522214 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901522214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23671-ND
|
DigiKey | CONN RCPT 14POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 29 Weeks Container: Tube |
495 In Stock |
|
$2.1447 / $3.5400 | Buy Now |
DISTI #
0901522214
|
Avnet Americas | Conn Socket Strip RCP 14 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0901522214) RoHS: Compliant Min Qty: 3100 Package Multiple: 775 Lead time: 29 Weeks, 0 Days Container: Tube | 0 |
|
$1.7984 | Buy Now |
DISTI #
MOL90152-2214
|
Heilind Electronics | C-GRID PCB CONN DR HORZ AU-E 4CKT | Americas - 0 in Stock |
|
$2.4043 | Buy Now |
DISTI #
90152-2214
|
TTI | Headers & Wire Housings C-Grid PCB Conn DR H n DR Horz Au-E 14Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 3100 Package Multiple: 31 Container: Tube | Americas - 0 |
|
$2.0200 / $2.1000 | Buy Now |