There are no models available for this part yet.
Overview of 0901512232 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0901512232 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0901512232-ND
|
DigiKey | CGRID PCB CONN DR VT AUE 32CKT Min Qty: 1625 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7753 | Buy Now | |
DISTI #
0901512232
|
Avnet Americas | Conn Socket Strip RCP 32 POS 2.54mm Solder ST Thru-Hole (Alt: 0901512232) RoHS: Compliant Min Qty: 1625 Package Multiple: 1625 Lead time: 25 Weeks, 0 Days | 0 |
|
$3.2877 | Buy Now | |
DISTI #
901512232
|
Avnet Americas | Conn Socket Strip RCP 32 POS 2.54mm Solder ST Thru-Hole (Alt: 901512232) RoHS: Compliant Min Qty: 1625 Package Multiple: 1625 | 0 |
|
RFQ | ||
DISTI #
MOL90151-2232
|
Heilind Electronics | C-Grid PCB Conn DR Vt Au- | Americas - 0 in Stock |
|
$3.6475 / $4.0722 | Buy Now | |
DISTI #
000000000006321530
|
Sager | Headers & Wire Housings Min Qty: 1625 | 0 |
|
$3.7000 | Buy Now |