Part Details for 0901481307 by Molex
Overview of 0901481307 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901481307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0901481307-ND
|
DigiKey | CONN RCPT 7POS 0.1 GOLD PCB R/A Min Qty: 1050 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0554 | Buy Now |
DISTI #
0901481307
|
Avnet Americas | Conn Socket Strip RCP 7 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0901481307) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.5438 | Buy Now |
DISTI #
MOL90148-1307
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL90148-1307 | Americas - 0 in Stock |
|
$1.7947 / $2.0948 | Buy Now |
Part Details for 0901481307
0901481307 CAD Models
0901481307 Part Data Attributes
|
0901481307
Molex
Buy Now
Datasheet
|
Compare Parts:
0901481307
Molex
CONN SR R/A AU-F 7POS .100"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |