Part Details for 0901481220 by Molex
Overview of 0901481220 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901481220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0901481220-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB R/A Min Qty: 1100 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9102 | Buy Now |
DISTI #
0901481220
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0901481220) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$4.2761 | Buy Now |
DISTI #
MOL90148-1220
|
Heilind Electronics | CGRID PCB CONN SR HORZ POLY A E 20CKT | Americas - 0 in Stock |
|
$5.2185 / $5.2964 | Buy Now |
Part Details for 0901481220
0901481220 CAD Models
0901481220 Part Data Attributes
|
0901481220
Molex
Buy Now
Datasheet
|
Compare Parts:
0901481220
Molex
CONN SR R/A AU-E 20POS .100"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |