Part Details for 0901430032 by Molex
Overview of 0901430032 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0901430032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0901430032-ND
|
DigiKey | CGRID MODR CRP HSG DR WOPOL BTTN Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 0901430032
0901430032 CAD Models
0901430032 Part Data Attributes
|
0901430032
Molex
Buy Now
Datasheet
|
Compare Parts:
0901430032
Molex
Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |
Alternate Parts for 0901430032
This table gives cross-reference parts and alternative options found for 0901430032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901430032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD-16-24-S-10.00-S-K | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0901430032 vs MMSD-16-24-S-10.00-S-K |
65043-021-MIL | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 0901430032 vs 65043-021-MIL |
220F32C1C | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 0901430032 vs 220F32C1C |
8614-10-32-2XO-0 | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 0901430032 vs 8614-10-32-2XO-0 |
MMSD-16-20-L-40.00-S-K-M | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0901430032 vs MMSD-16-20-L-40.00-S-K-M |
M80-4E13242F1 | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Harwin | 0901430032 vs M80-4E13242F1 |
MMSD-16-20-L-18.11-S-K-M | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0901430032 vs MMSD-16-20-L-18.11-S-K-M |
220F32C1H | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 0901430032 vs 220F32C1H |
MMSD-16-24C-S-06.50-S-K-M | Board Connector, 32 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0901430032 vs MMSD-16-24C-S-06.50-S-K-M |
3-172865-2 | CONNECTOR, 32 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 0901430032 vs 3-172865-2 |