There are no models available for this part yet.
Overview of 0901420020 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 0901420020 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM8042-ND
|
DigiKey | CONN RCPT HSG 20POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2438 In Stock |
|
$0.7667 / $1.4800 | Buy Now | |
DISTI #
0901420020
|
Avnet Americas | Conn Housing F 20 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0901420020) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6828 / $0.7868 | Buy Now | |
DISTI #
V36:1790_06569953
|
Arrow Electronics | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2231 | Americas - 8185 |
|
$0.4845 | Buy Now | |
DISTI #
E02:0323_00026027
|
Arrow Electronics | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2335 | Europe - 4742 |
|
$0.5500 / $0.7778 | Buy Now | |
DISTI #
E02:0323_14057920
|
Arrow Electronics | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2403 | Europe - 252 |
|
$0.6970 / $0.8468 | Buy Now | |
DISTI #
V79:2366_17783515
|
Arrow Electronics | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1335 | Americas - 15 |
|
$0.4356 / $0.5030 | Buy Now | |
DISTI #
MOL90142-0020
|
Heilind Electronics | C-GRID CRP CONN HSG DR FL POLZ | Americas - 13663 in Stock |
|
$0.6066 / $0.7668 | Buy Now | |
DISTI #
63413420
|
Verical | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2231 | Americas - 8185 |
|
$0.4845 | Buy Now | |
DISTI #
73511925
|
Verical | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2335 | Americas - 4736 |
|
$0.5487 / $0.7209 | Buy Now | |
DISTI #
81052758
|
Verical | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2403 | Americas - 240 |
|
$0.6953 / $0.8447 | Buy Now |
CAD Models for 0901420020 by Molex
Part Data Attributes for 0901420020 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VDC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYPHENYLENE OXIDE
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
20
|