0901420008
Molex
Description: Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT

Overview of 0901420008 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for 0901420008 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM8036-ND
DigiKey CONN RCPT HSG 8POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk 10890
In Stock
  • 1 $1.2200
  • 10 $1.0110
  • 100 $0.8425
  • 1,000 $0.6740
  • 2,500 $0.6108
$0.6108 / $1.2200 Buy Now
DISTI # 0901420008
Avnet Americas Connector Housing Wire to Board Receptacle 8 Position 2.54 mm Straight Cable Mount Bag - Bulk (Alt: 0901420008) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 14335
  • 1 $0.4468
$0.4468 Buy Now
DISTI # E02:0323_01051945
Arrow Electronics Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2309 Europe - 19084
  • 1 $0.3310
  • 10 $0.3181
  • 100 $0.3041
  • 1,000 $0.2852
  • 2,500 $0.2757
$0.2757 / $0.3310 Buy Now
DISTI # P40:2555_09734395
Arrow Electronics Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2309 Europe - 315
  • 1 $0.6385
  • 10 $0.5766
  • 100 $0.5181
  • 1,000 $0.4508
  • 2,500 $0.4200
$0.4200 / $0.6385 Buy Now
DISTI # MOL90142-0008
Heilind Electronics C-GRID CRP CONN HSG DR FL POLZ Americas - 14858 in Stock
  • 1 $0.6744
  • 300 $0.5674
  • 800 $0.5499
  • 1,500 $0.5416
  • 2,900 $0.5335
$0.5335 / $0.6744 Buy Now
DISTI # 7893650
Verical Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag RoHS: Compliant Min Qty: 39 Package Multiple: 1 Americas - 19071
  • 39 $0.2605
$0.2605 Buy Now
Quest Components   8
  • 1 $1.2950
  • 5 $1.0360
$1.0360 / $1.2950 Buy Now
DISTI # 90142-0008
TTI Headers & Wire Housings CRIMP HSG DUAL 8P RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk Americas - 0
  • 9 $0.5860
  • 10 $0.5590
  • 25 $0.5110
  • 50 $0.4860
  • 100 $0.4770
  • 1,000 $0.4510
  • 1,500 $0.4420
$0.4420 / $0.5860 Buy Now
DISTI # MOL90142-0008
Interstate Connecting Components C-GRID CRP CONN HSG DR FL POLZ 2971
  • 1 $0.6744
  • 300 $0.5674
  • 800 $0.5499
  • 1,500 $0.5416
  • 2,900 $0.5335
$0.5335 / $0.6744 Buy Now
DISTI # 000000000000266454
Sager Headers & Wire Housings C-GRID III 2.54MM HSG 2X04 Min Qty: 10000 0
  • 10,000 $0.5617
$0.5617 Buy Now
DISTI # 0901420008
Avnet Asia Connector Housing Wire to Board Receptacle 8 Position 2.54 mm Straight Cable Mount Bag (Alt: 0901420008) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days 0
RFQ

CAD Models for 0901420008 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0901420008 by Molex

0901420008
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
8
Want to compare parts?
  1. 0901420008
    Molex
    Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for 0901420008

This table gives cross-reference parts and alternative options found for 0901420008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901420008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
15-47-3087 Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal Molex 0901420008 vs 15-47-3087
MMSD-04-20-L-16.00-S-K Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT Samtec Inc 0901420008 vs MMSD-04-20-L-16.00-S-K
102261-4 CONNECTOR, 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE Connectivity 0901420008 vs 102261-4
52365-0871 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Molex 0901420008 vs 52365-0871
87173-608LF Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 0901420008 vs 87173-608LF
SFMC-104-L1-SM-D Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc 0901420008 vs SFMC-104-L1-SM-D
68429-804 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 0901420008 vs 68429-804
87340-0861 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Molex 0901420008 vs 87340-0861
G808A083 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation 0901420008 vs G808A083
ESQT-104-02-L-D-368 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc 0901420008 vs ESQT-104-02-L-D-368

Related Parts for 0901420008

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0901420008 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0901420008 by Molex

  • Please alert me when 0901420008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0901420008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0901420008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0901420008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0901420008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0901420008 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: