There are no models available for this part yet.
Overview of 0901362215 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0901362215 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0901362215-ND
|
DigiKey | CONN HEADER R/A 15POS 2.54MM Min Qty: 2800 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6617 | Buy Now | |
DISTI #
0901362215
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901362215) RoHS: Compliant Min Qty: 2800 Package Multiple: 560 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.1473 | Buy Now | |
DISTI #
901362215
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole Tray (Alt: 901362215) RoHS: Compliant Min Qty: 2800 Package Multiple: 560 | 0 |
|
RFQ | ||
DISTI #
MOL90136-2215
|
Heilind Electronics | CGRID SHRD HDR SR RA AUE 15CKT | Americas - 0 in Stock |
|
$2.8707 | Buy Now |