Part Details for 0901362203 by Molex
Overview of 0901362203 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901362203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8204-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 26 Weeks Container: Tray |
911 In Stock |
|
$1.1418 / $2.3200 | Buy Now |
DISTI #
MOL90136-2203
|
Heilind Electronics | C-GRID SHRD HDR SR RA AU-E 3C T | Americas - 0 in Stock |
|
$0.8958 / $1.0839 | Buy Now |
DISTI #
71298449
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2112 | Americas - 640 |
|
$1.1114 / $2.3052 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 200 |
|
$0.5400 / $1.6875 | Buy Now |
|
Quest Components | 160 |
|
$0.6750 / $2.2500 | Buy Now |
Part Details for 0901362203
0901362203 CAD Models
0901362203 Part Data Attributes
|
0901362203
Molex
Buy Now
|
Compare Parts:
0901362203
Molex
|
Samacsys Manufacturer | Molex |