Part Details for 0901361309 by Molex
Overview of 0901361309 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901361309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0901361309-ND
|
DigiKey | CGRID SHRD HDR SR VT AUF 9CKT Min Qty: 2880 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1679 | Buy Now |
DISTI #
0901361309
|
Avnet Americas | Conn Shrouded HDR 9 POS 2.54mm Solder ST Through Hole Tray - Trays (Alt: 0901361309) RoHS: Compliant Min Qty: 2880 Package Multiple: 960 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8664 / $1.1178 | Buy Now |
DISTI #
MOL90136-1309
|
Heilind Electronics | C-Grid Shrd Hdr SR Vt Au- | Americas - 0 in Stock |
|
$1.2118 / $1.3330 | Buy Now |
DISTI #
000000000006137215
|
Sager | Headers & Wire Housings CGrid Shrd Hdr SR Vt AuF 9Ckt Min Qty: 2880 | 0 |
|
$1.1000 / $1.2500 | Buy Now |