Part Details for 0901361104 by Molex
Overview of 0901361104 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901361104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8215-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
3850 In Stock |
|
$0.5715 / $1.4300 | Buy Now |
DISTI #
0901361104
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901361104) RoHS: Compliant Min Qty: 3840 Package Multiple: 1920 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.4427 / $0.5712 | Buy Now |
DISTI #
E02:0323_01062035
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2424 | Europe - 10055 |
|
$0.5468 / $1.4132 | Buy Now |
DISTI #
V79:2366_27469277
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2141 | Americas - 2468 |
|
$0.4942 / $0.5970 | Buy Now |
DISTI #
V36:1790_06569789
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2141 | Americas - 365 |
|
$0.5249 / $0.7433 | Buy Now |
DISTI #
MOL90136-1104
|
Heilind Electronics | C-GRID SHRD HDR SR VT SN-A 4C T | Americas - 5489 in Stock |
|
$0.6193 / $0.7828 | Buy Now |
DISTI #
84353645
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2424 | Americas - 10050 |
|
$0.5457 / $1.0643 | Buy Now |
DISTI #
68023027
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2141 | Americas - 2468 |
|
$0.4942 | Buy Now |
DISTI #
62208643
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2141 | Americas - 365 |
|
$0.7433 | Buy Now |
DISTI #
90136-1104
|
TTI | Headers & Wire Housings C-GRID III 4 CKT SHR RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Tray |
Americas - 8640 In Stock |
|
$0.5070 / $0.5930 | Buy Now |
Part Details for 0901361104
0901361104 CAD Models
0901361104 Part Data Attributes
|
0901361104
Molex
Buy Now
Datasheet
|
Compare Parts:
0901361104
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0901361104
This table gives cross-reference parts and alternative options found for 0901361104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901361104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78998-904 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0901361104 vs 78998-904 |
68031-304HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0901361104 vs 68031-304HLF |
68797-804 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0901361104 vs 68797-804 |
87827-204LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0901361104 vs 87827-204LF |
68416-304 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0901361104 vs 68416-304 |
68604-104HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0901361104 vs 68604-104HLF |
76284-214 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0901361104 vs 76284-214 |
91699-101-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0901361104 vs 91699-101-04 |
8614-00-04-1-YO-8-321-LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0901361104 vs 8614-00-04-1-YO-8-321-LF |
8614-00-04-1-YO-2-320-LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0901361104 vs 8614-00-04-1-YO-2-320-LF |