Part Details for 0901311090 by Molex
Overview of 0901311090 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901311090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL90131-1090
|
Heilind Electronics | CGRID DR VT PN 675290MM AUG 20 DR HDR VERT | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0901311090
0901311090 CAD Models
0901311090 Part Data Attributes
Alternate Parts for 0901311090
This table gives cross-reference parts and alternative options found for 0901311090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901311090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PH2-265/115-202 | On-Shore Technology Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 0901311090 vs PH2-265/115-202 |
SL2-020-SH159/03-97 | E-tec Interconnect Ltd | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 0901311090 vs SL2-020-SH159/03-97 |
PH2-265/115-206 | On-Shore Technology Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 0901311090 vs PH2-265/115-206 |
SL2-020-SH121/01-77 | E-tec Interconnect Ltd | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 0901311090 vs SL2-020-SH121/01-77 |
SL2-020-SH121/01-96 | E-tec Interconnect Ltd | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 0901311090 vs SL2-020-SH121/01-96 |
SL2-020-S125/04-55 | E-tec Interconnect Ltd | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 0901311090 vs SL2-020-S125/04-55 |
SL2-020-SH122/01-66 | E-tec Interconnect Ltd | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 0901311090 vs SL2-020-SH122/01-66 |
0901310930 | Molex | Check for Price | CONN HEADER 20POS .100" STR GOLD | 0901311090 vs 0901310930 |
HTSW-110-24-S-D | Samtec Inc | $2.2508 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0901311090 vs HTSW-110-24-S-D |
TSW-110-24-H-D | Samtec Inc | $2.9306 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 0901311090 vs TSW-110-24-H-D |