Part Details for 0901310768 by Molex
Overview of 0901310768 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901310768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8144-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
1126 In Stock |
|
$2.5189 / $4.3400 | Buy Now |
DISTI #
MOL90131-0768
|
Heilind Electronics | C-GRID DR VT PN 6.75/2.90MM A -E 16CKT | Americas - 0 in Stock |
|
$1.9882 / $2.1870 | Buy Now |
DISTI #
90131-0768
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 16P VERT DR SEL AU RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 1240 In Stock |
|
$1.9200 / $4.2900 | Buy Now |
Part Details for 0901310768
0901310768 CAD Models
0901310768 Part Data Attributes
|
0901310768
Molex
Buy Now
|
Compare Parts:
0901310768
Molex
|
Samacsys Manufacturer | Molex |