Part Details for 0901310765 by Molex
Overview of 0901310765 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901310765
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8141-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
7986 In Stock |
|
$1.6019 / $3.0800 | Buy Now |
DISTI #
MOL90131-0765
|
Heilind Electronics | C-GRID DR VT PN 6.75/2.90MM A -E 10CKT | Americas - 791 in Stock |
|
$0.8508 / $1.0755 | Buy Now |
|
Bristol Electronics | 119 |
|
RFQ | ||
DISTI #
90131-0765
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 10P VERT DR SEL AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
MOL90131-0765
|
Interstate Connecting Components | C-GRID DR VT PN 6.75/2.90MM A -E 10CKT | 184 |
|
$0.8508 / $1.0755 | Buy Now |
DISTI #
0901310765
|
Avnet Asia | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 0901310765) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0901310765
0901310765 CAD Models
0901310765 Part Data Attributes:
|
0901310765
Molex
Buy Now
|
Compare Parts:
0901310765
Molex
|
Samacsys Manufacturer | Molex |