Part Details for 0901310127 by Molex
Overview of 0901310127 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901310127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50035-14-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1888 In Stock |
|
$0.7608 / $1.5800 | Buy Now |
DISTI #
WM8125-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 2400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1011 | Buy Now |
DISTI #
MOL90131-0127
|
Heilind Electronics | C-GRID DR VT PN 6.75/2.90MM T -A 14CKT | Americas - 0 in Stock |
|
$0.9606 / $1.1622 | Buy Now |
DISTI #
77383433
|
Verical | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2328 | Americas - 16 |
|
$0.7346 / $1.3476 | Buy Now |
|
Quest Components | 115 |
|
$0.8050 / $1.6100 | Buy Now | |
DISTI #
90131-0127
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 14P VERT DR TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 1033 In Stock |
|
$1.0100 / $1.2800 | Buy Now |
Part Details for 0901310127
0901310127 CAD Models
0901310127 Part Data Attributes
|
0901310127
Molex
Buy Now
Datasheet
|
Compare Parts:
0901310127
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.114 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |