Part Details for 0901310121 by Molex
Overview of 0901310121 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901310121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50035-02-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3259 In Stock |
|
$0.1171 / $0.3100 | Buy Now |
DISTI #
WM23659-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 3000 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4437 | Buy Now |
DISTI #
0901310121
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Bag - Trays (Alt: 0901310121) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tray | 0 |
|
$0.4407 / $0.5333 | Buy Now |
DISTI #
MOL90131-0121
|
Heilind Electronics | C-GRID DR VT PN 6.75/2.90MM T -A 2CKT | Americas - 0 in Stock |
|
$0.3857 / $0.4591 | Buy Now |
Part Details for 0901310121
0901310121 CAD Models
0901310121 Part Data Attributes
|
0901310121
Molex
Buy Now
Datasheet
|
Compare Parts:
0901310121
Molex
CONN HEADER 2POS .100" STR TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |