Part Details for 0901303320 by Molex
Overview of 0901303320 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901303320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0901303320-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5242 In Stock |
|
$1.8819 / $3.5400 | Buy Now |
DISTI #
0901303320
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901303320) RoHS: Compliant Min Qty: 2640 Package Multiple: 880 Container: Tray | 0 |
|
$1.4605 / $1.8842 | Buy Now |
DISTI #
901303320
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Tray - Bulk (Alt: 901303320) RoHS: Compliant Min Qty: 2640 Package Multiple: 880 Container: Bulk | 0 |
|
RFQ | |
DISTI #
P40:2555_24023770
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Europe - 96 |
|
$1.8468 / $3.0664 | Buy Now |
DISTI #
MOL90130-3320
|
Heilind Electronics | C-GRID SHRD HDR DR RA AU-F 20 20 | Americas - 0 in Stock |
|
$2.2140 / $2.2470 | Buy Now |
DISTI #
000000000000646441
|
Sager | Headers & Wire Housings CGrid Shrd Hdr DR RA AuF 2020 Min Qty: 2640 | 0 |
|
$2.0400 / $2.1100 | Buy Now |
Part Details for 0901303320
0901303320 CAD Models
0901303320 Part Data Attributes
|
0901303320
Molex
Buy Now
|
Compare Parts:
0901303320
Molex
|
Samacsys Manufacturer | Molex |