Part Details for 0901303220 by Molex
Overview of 0901303220 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901303220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8282-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
371 In Stock |
|
$3.6139 / $6.8700 | Buy Now |
DISTI #
0901303220
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901303220) RoHS: Compliant Min Qty: 2640 Package Multiple: 880 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL90130-3220
|
Heilind Electronics | C-GRID SHRD HDR DR RA AU-E 2020 | Americas - 0 in Stock |
|
$3.4709 | Buy Now |
DISTI #
90130-3220
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 20P R/A DR SHRD AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 540 In Stock |
|
$3.2000 / $6.0500 | Buy Now |
DISTI #
000000000000266349
|
Sager | Headers & Wire Housings C-GRID III 2.54MM RA SHRD 2X10 Min Qty: 20 | 0 |
|
$3.4800 / $5.0000 | Buy Now |
Part Details for 0901303220
0901303220 CAD Models
0901303220 Part Data Attributes
|
0901303220
Molex
Buy Now
Datasheet
|
Compare Parts:
0901303220
Molex
Board Connector, 20 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 4.2418 mm | |
Total Number of Contacts | 20 |
Alternate Parts for 0901303220
This table gives cross-reference parts and alternative options found for 0901303220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901303220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9001-4316W2G | Board Euro Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Oupiin | 0901303220 vs 9001-4316W2G |
IL-W-20S-CR-1 | Board Connector, 20 Contact(s), 2 Row(s), 0.098 inch Pitch, Gray Insulator, Plug | Japan Aviation Electronics Industry Limited | 0901303220 vs IL-W-20S-CR-1 |
0873402015 | Board Connector, 20 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Molex | 0901303220 vs 0873402015 |
9001-4316W2GP | Board Euro Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Oupiin | 0901303220 vs 9001-4316W2GP |
170-10-420-00-001101 | Board Connector, 20 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 0901303220 vs 170-10-420-00-001101 |
IL-W-20S-CR | Board Connector, 20 Contact(s), 2 Row(s), 0.098 inch Pitch, Gray Insulator, Plug | Japan Aviation Electronics Industry Limited | 0901303220 vs IL-W-20S-CR |
170-80-420-00-001101 | Board Connector, 20 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 0901303220 vs 170-80-420-00-001101 |
9001-4316W1GL1 | Board Euro Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Oupiin | 0901303220 vs 9001-4316W1GL1 |
9001-4316W2GL1 | Board Euro Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Oupiin | 0901303220 vs 9001-4316W2GL1 |
DRS-02-24-TN-PPL | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Plug | Central Components Manufacturing | 0901303220 vs DRS-02-24-TN-PPL |