Part Details for 0901303212 by Molex
Overview of 0901303212 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901303212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8278-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3943 In Stock |
|
$2.2985 / $3.2600 | Buy Now |
DISTI #
0901303212
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901303212) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.2867 / $3.1995 | Buy Now |
DISTI #
V99:2348_06569668
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2151 | Americas - 1154 |
|
$2.1630 / $2.9953 | Buy Now |
DISTI #
MOL90130-3212
|
Heilind Electronics | C-GRID SHRD HDR DR RA AU-E 12 12 | Americas - 0 in Stock |
|
$2.4949 / $2.7445 | Buy Now |
DISTI #
60962828
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2151 | Americas - 1154 |
|
$2.9953 | Buy Now |
DISTI #
90130-3212
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 12P R/A DR SHRD AU RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Tray |
Americas - 4320 In Stock |
|
$2.2300 | Buy Now |
DISTI #
0901303212
|
Avnet Asia | Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Tray (Alt: 0901303212) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0901303212
0901303212 CAD Models
0901303212 Part Data Attributes
|
0901303212
Molex
Buy Now
Datasheet
|
Compare Parts:
0901303212
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Withdrawl Force-Min | .199882 N |
Alternate Parts for 0901303212
This table gives cross-reference parts and alternative options found for 0901303212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901303212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL21-1210-0170-Z | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Solder Terminal, Receptacle | SMP Technology Inc | 0901303212 vs HL21-1210-0170-Z |
BB02-BS121-KB8-030A00 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | 0901303212 vs BB02-BS121-KB8-030A00 |
HPH2-A1-12-SG-SMT-.150-P | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 0901303212 vs HPH2-A1-12-SG-SMT-.150-P |
BB10-SO-052-G-15.00-PP-T/R | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | 0901303212 vs BB10-SO-052-G-15.00-PP-T/R |
WW420-V12 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Latch, Receptacle | South Sea Terminal Co Ltd | 0901303212 vs WW420-V12 |
APS01-100-A-0-B | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle | Wave Tech Co Ltd | 0901303212 vs APS01-100-A-0-B |
SPHD850-PT0602GGFT-0650-0200 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | MMT Corp | 0901303212 vs SPHD850-PT0602GGFT-0650-0200 |
SPHB006-PT0602GF-1070-CP | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MMT Corp | 0901303212 vs SPHB006-PT0602GF-1070-CP |
APS02-100-A-0-B1-C | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle | Wave Tech Co Ltd | 0901303212 vs APS02-100-A-0-B1-C |
98401-401B12 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 0901303212 vs 98401-401B12 |