Part Details for 0901303208 by Molex
Overview of 0901303208 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901303208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8276-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
29050 In Stock |
|
$1.1414 / $1.7500 | Buy Now |
DISTI #
0901303208
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901303208) RoHS: Compliant Min Qty: 2080 Package Multiple: 208 Lead time: 13 Weeks, 0 Days Container: Tray | 126 |
|
$1.1356 / $1.5888 | Buy Now |
DISTI #
E02:0323_01062236
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2329 | Europe - 40030 |
|
$1.0184 / $1.4611 | Buy Now |
DISTI #
V99:2348_06569666
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2128 | Americas - 1619 |
|
$1.0473 / $1.4874 | Buy Now |
DISTI #
MOL90130-3208
|
Heilind Electronics | C-GRID SHRD HDR DR RA AU-E 8/8 | Americas - 943 in Stock |
|
$1.1263 / $1.3628 | Buy Now |
DISTI #
73485518
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2329 | Americas - 40030 |
|
$1.0172 / $1.4593 | Buy Now |
DISTI #
64136595
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2128 | Americas - 1619 |
|
$1.4874 | Buy Now |
DISTI #
90130-3208
|
TTI | Headers & Wire Housings C-GRID III 8 CKT SHR RoHS: Compliant pbFree: Pb-Free Min Qty: 2080 Package Multiple: 27 Container: Tray | Americas - 0 |
|
$1.1100 | Buy Now |
DISTI #
MOL90130-3208
|
Interstate Connecting Components | C-GRID SHRD HDR DR RA AU-E 8/8 | 283 |
|
$1.1263 / $1.3628 | Buy Now |
Part Details for 0901303208
0901303208 CAD Models
0901303208 Part Data Attributes
|
0901303208
Molex
Buy Now
Datasheet
|
Compare Parts:
0901303208
Molex
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | .199882 N |
Alternate Parts for 0901303208
This table gives cross-reference parts and alternative options found for 0901303208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901303208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HWX2X08 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | AUK Contractors Co Ltd | 0901303208 vs HWX2X08 |
B067-0832-506-Z | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | SMP Technology Inc | 0901303208 vs B067-0832-506-Z |
HA18-0621-0401-Z | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | 0901303208 vs HA18-0621-0401-Z |
ADIP08G/4,2 | Board Connector, 8 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, IDC Terminal, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | 0901303208 vs ADIP08G/4,2 |
PH2RA-08-T-SMT-P | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | 0901303208 vs PH2RA-08-T-SMT-P |
GCC04DAAN | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | Sullins Connector Solutions | 0901303208 vs GCC04DAAN |
HL61-0810-0160-Z | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Solder Terminal, Receptacle | SMP Technology Inc | 0901303208 vs HL61-0810-0160-Z |
102989-2 | HEADER CONNECTOR,PCB MNT,RECEPT,8 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 0901303208 vs 102989-2 |
HE52-7023-008-Z | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | 0901303208 vs HE52-7023-008-Z |
2164-08-01-P4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | EDAC Inc | 0901303208 vs 2164-08-01-P4 |