Part Details for 0901301114 by Molex
Results Overview of 0901301114 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0901301114 Information
0901301114 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0901301114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8237-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
12649 In Stock |
|
$0.7420 / $1.2100 | Buy Now |
DISTI #
0901301114
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901301114) RoHS: Compliant Min Qty: 2560 Package Multiple: 1280 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.7084 / $0.9197 | Buy Now |
DISTI #
E02:0323_01062200
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2337 | Europe - 4625 |
|
$0.3799 / $0.4314 | Buy Now |
DISTI #
P40:2555_25377830
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2334 | Europe - 3829 |
|
$0.7172 / $1.2067 | Buy Now |
DISTI #
V99:2348_06569602
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2228 | Americas - 2222 |
|
$0.8350 / $1.2228 | Buy Now |
DISTI #
V79:2366_17783879
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1705 | Americas - 122 |
|
$0.5264 | Buy Now |
DISTI #
MOL90130-1114
|
Heilind Electronics | C-GRID SHRD HDR DR VT SN- 14 | Americas - 0 in Stock |
|
$0.9260 / $1.0185 | Buy Now |
DISTI #
76481159
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2337 | Americas - 4617 |
|
$0.3829 / $0.4194 | Buy Now |
DISTI #
62506765
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2228 | Americas - 2222 |
|
$1.2228 | Buy Now |
DISTI #
61757840
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1705 | Americas - 122 |
|
$0.5264 | Buy Now |
Part Details for 0901301114
0901301114 CAD Models
0901301114 Part Data Attributes
|
0901301114
Molex
Buy Now
Datasheet
|
Compare Parts:
0901301114
Molex
CONN HEADER 14POS .100" STR TIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |