-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0901301112 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8236-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2720 In Stock |
|
$0.8177 / $1.5700 | Buy Now |
DISTI #
0901301112
|
Avnet Americas | Conn Shrouded Header 12 POS 2.54mm Solder ST Through Hole - Trays (Alt: 0901301112) RoHS: Compliant Min Qty: 2880 Package Multiple: 1440 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.5997 / $0.7737 | Buy Now |
DISTI #
V99:2348_06569601
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2215 | Americas - 108 |
|
$1.2354 | Buy Now |
DISTI #
V79:2366_26956379
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1712 | Americas - 51 |
|
$1.7574 | Buy Now |
DISTI #
E02:0323_01050930
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2217 | Europe - 3 |
|
$0.6159 / $0.6192 | Buy Now |
DISTI #
MOL90130-1112
|
Heilind Electronics | C-GRID CRP CONN HSG DR FL POL 12CKT | Americas - 0 in Stock |
|
$0.8388 / $0.9227 | Buy Now |
DISTI #
62506789
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2215 | Americas - 108 |
|
$1.2354 | Buy Now |
DISTI #
66335057
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1712 | Americas - 51 |
|
$1.7574 | Buy Now |
DISTI #
90130-1112
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 12P V DR SHRD TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Tray |
Americas - 2898 In Stock |
|
$0.7800 / $1.0100 | Buy Now |
DISTI #
000000000000266293
|
Sager | Headers & Wire Housings C-GRID III 2.54MM VT SHRD 2X06 Min Qty: 2880 | 0 |
|
$0.7615 / $0.8655 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0901301112
Molex
Buy Now
Datasheet
|
Compare Parts:
0901301112
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.384 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.692 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 3 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2 N |
This table gives cross-reference parts and alternative options found for 0901301112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901301112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M20-078051T0645 | Harwin | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 0901301112 vs M20-078051T0645 |
2015-2X6GD | Oupiin | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | 0901301112 vs 2015-2X6GD |
BB10-SO-052-G-10.00-PP-T/R | Adam Technologies Inc | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | 0901301112 vs BB10-SO-052-G-10.00-PP-T/R |
0122-1200 | Ranoda Electronics Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Receptacle | 0901301112 vs 0122-1200 |
DPH-2-12-U-.250/SMT/.300 | Adam Technologies Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | 0901301112 vs DPH-2-12-U-.250/SMT/.300 |
2020P12H00C | Leoco USA Corp | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Ivory Insulator, Receptacle | 0901301112 vs 2020P12H00C |
APS01-100-A-0-C | Wave Tech Co Ltd | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle | 0901301112 vs APS01-100-A-0-C |
HPH2-A1-12-SG-SMT-P | Adam Technologies Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 0901301112 vs HPH2-A1-12-SG-SMT-P |
BB10-SO-052-G-8.00-PP-T/R | Adam Technologies Inc | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | 0901301112 vs BB10-SO-052-G-8.00-PP-T/R |
68309-1000 | Molex | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 0901301112 vs 68309-1000 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the 0901301112 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The operating temperature range for the 0901301112 connector is -40°C to 105°C (-40°F to 221°F).
Yes, the 0901301112 connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
No, the 0901301112 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.