There are no models available for this part yet.
Overview of 0901220777 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0901220777 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0901220777-ND
|
DigiKey | CONN HEADER R/A 34POS 2.54MM Min Qty: 3000 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3222 | Buy Now | |
DISTI #
0901220777
|
Avnet Americas | Conn Unshrouded Header HDR 34 POS 2.54mm Solder RA Thru-Hole Bag - Trays (Alt: 0901220777) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.9142 / $5.6630 | Buy Now | |
DISTI #
MOL90122-0777
|
Heilind Electronics | CGRID DR RA PN 675290MM AUE 3 CKT | Americas - 0 in Stock |
|
$4.7318 | Buy Now |