Connectors
0901220142
Molex
Description: CONN HEADER 44POS .100" R/A TIN

Overview of 0901220142 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0901220142 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM50029-44-ND
DigiKey CONN HEADER R/A 44POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 1 $7.0900
  • 10 $6.2060
  • 80 $5.0240
  • 945 $4.1374
$4.1374 / $7.0900 Buy Now
DISTI # 0901220142
Avnet Americas Conn Unshrouded Header HDR 44 POS 2.54mm Solder RA Thru-Hole Bag - Trays (Alt: 0901220142) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Container: Tray 0
RFQ

CAD Models for 0901220142 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0901220142 by Molex

0901220142
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. 0901220142
    Molex
    CONN HEADER 44POS .100" R/A TIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0901220142 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0901220142 by Molex

  • Please alert me when 0901220142 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0901220142 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0901220142 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0901220142 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0901220142.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0901220142 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: