There are no models available for this part yet.
Overview of 0901220130 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0901220130 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM50029-20-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
300 In Stock |
|
$1.7463 / $3.3600 | Buy Now | |
DISTI #
WM8165-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5600 | Buy Now | |
DISTI #
0901220130
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901220130) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.3247 / $1.8535 | Buy Now | |
DISTI #
V36:1790_06569524
|
Arrow Electronics | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2234 | Americas - 365 |
|
$1.2280 / $1.5773 | Buy Now | |
DISTI #
MOL90122-0130
|
Heilind Electronics | C-GRID DR RA PN 6.75/2.90MM T -A 20CKT | Americas - 0 in Stock |
|
$1.4452 / $1.5899 | Buy Now | |
DISTI #
63458661
|
Verical | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2234 | Americas - 365 |
|
$1.5773 | Buy Now |
CAD Models for 0901220130 by Molex
Part Data Attributes for 0901220130 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|