Part Details for 0901210768 by Molex
Overview of 0901210768 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901210768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8114-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
1265 In Stock |
|
$1.3261 / $2.5500 | Buy Now |
DISTI #
V79:2366_22403831
|
Arrow Electronics | Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1621 | Americas - 10 |
|
$0.7153 | Buy Now |
DISTI #
MOL90121-0768
|
Heilind Electronics | C-GRID SR RA PN 6.75/2.90MM A -E 8CKT | Americas - 0 in Stock |
|
$0.9693 / $1.2820 | Buy Now |
DISTI #
31686933
|
Verical | Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1621 | Americas - 10 |
|
$0.7153 | Buy Now |
DISTI #
90121-0768
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 8P R/A SR SEL AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
Buy Now |
Part Details for 0901210768
0901210768 CAD Models
0901210768 Part Data Attributes
|
0901210768
Molex
Buy Now
|
Compare Parts:
0901210768
Molex
|
Samacsys Manufacturer | Molex |