Part Details for 0901210126 by Molex
Overview of 0901210126 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901210126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8100-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
16919 In Stock |
|
$0.3084 / $0.5600 | Buy Now |
DISTI #
0901210126
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0901210126) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Tray | 0 |
|
$0.4763 / $0.5764 | Buy Now |
DISTI #
V79:2366_27141875
|
Arrow Electronics | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1709 | Americas - 782 |
|
$0.3137 / $0.3265 | Buy Now |
DISTI #
MOL90121-0126
|
Heilind Electronics | C-GRID SR RA PN 6.75/2.90MM T -A 6CKT | Americas - 0 in Stock |
|
$0.4231 / $0.4888 | Buy Now |
DISTI #
65172507
|
Verical | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1709 | Americas - 782 |
|
$0.3137 / $0.3139 | Buy Now |
DISTI #
90121-0126
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 6P R/A SR TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.3990 | Buy Now |
DISTI #
0901210126
|
Avnet Asia | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tray (Alt: 0901210126) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0901210126
0901210126 CAD Models
0901210126 Part Data Attributes
|
0901210126
Molex
Buy Now
Datasheet
|
Compare Parts:
0901210126
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 160u inch | |
Rated Current (Signal) | 3.4 A | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 0901210126
This table gives cross-reference parts and alternative options found for 0901210126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901210126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B2514WR2-1EX06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Wire Wrap Terminal, White Insulator, Receptacle | Jowle Technology Co Ltd | 0901210126 vs B2514WR2-1EX06 |
GCB60DYFT | Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Black Insulator | Sullins Connector Solutions | 0901210126 vs GCB60DYFT |
373-10-106-00-001101 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 0901210126 vs 373-10-106-00-001101 |
STL11-0470VAGT-10-06C/TRU | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 0901210126 vs STL11-0470VAGT-10-06C/TRU |
48226-0611 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Molex | 0901210126 vs 48226-0611 |
JS-1174H-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 0901210126 vs JS-1174H-06 |
A0800WR-S-06D01 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 0901210126 vs A0800WR-S-06D01 |
42491-0388 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, White Insulator | Molex | 0901210126 vs 42491-0388 |
1865201482 | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | 0901210126 vs 1865201482 |
RCB60DYFT | Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Black Insulator | Sullins Connector Solutions | 0901210126 vs RCB60DYFT |