Part Details for 0901210122 by Molex
Overview of 0901210122 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901210122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8096-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 1 Lead time: 36 Weeks Container: Tray |
13072 In Stock |
|
$0.3272 / $0.7800 | Buy Now |
DISTI #
V79:2366_26158058
|
Arrow Electronics | Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1709 | Americas - 2 |
|
$0.2149 | Buy Now |
DISTI #
MOL90121-0122
|
Heilind Electronics | C-GRID SR RA PN 6.75/2.90MM T -A 2CKT | Americas - 0 in Stock |
|
$0.2764 / $0.3046 | Buy Now |
Part Details for 0901210122
0901210122 CAD Models
0901210122 Part Data Attributes:
|
0901210122
Molex
Buy Now
|
Compare Parts:
0901210122
Molex
|
Samacsys Manufacturer | Molex |