-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8085-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
28472 In Stock |
|
$0.5373 / $1.1700 | Buy Now |
DISTI #
MOL90120-0763
|
Heilind Electronics | C-GRID SR VT PN 6.75/2.90MM AU | Americas - 1099 in Stock37 On Order |
|
$0.4555 / $0.5759 | Buy Now |
DISTI #
61282676
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2140 | Americas - 233 |
|
$0.5043 / $0.8508 | Buy Now |
|
Quest Components | 80 |
|
$0.3990 / $0.6650 | Buy Now | |
DISTI #
90120-0763
|
TTI | Headers & Wire Housings C-GRID III 3 CKT HEA RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 552 In Stock |
|
$0.4950 / $0.6570 | Buy Now |
DISTI #
MOL90120-0763
|
Interstate Connecting Components | C-GRID SR VT PN 6.75/2.90MM AU | 2207 On Order |
|
$0.4555 / $0.5759 | Buy Now |
DISTI #
0901200763
|
Avnet Asia | Conn Unshrouded HDR 3 POS 2.54mm Solder ST Through Hole Tray (Alt: 0901200763) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0901200763
Molex
Buy Now
Datasheet
|
Compare Parts:
0901200763
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.1 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.266 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |
This table gives cross-reference parts and alternative options found for 0901200763. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901200763, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
576-1-003-X-KS0 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.165 inch Pitch, Crimp Terminal, Latch | MPE-Garry GmbH | 0901200763 vs 576-1-003-X-KS0 |
373-10-103-00-001101 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 0901200763 vs 373-10-103-00-001101 |
350-10-103-00-012101 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 0901200763 vs 350-10-103-00-012101 |
MIF1X03SH | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.118 inch Pitch, Locking Mech, Black Insulator, Receptacle | AUK Contractors Co Ltd | 0901200763 vs MIF1X03SH |
BB02-BY101-KA8-A00000 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | GradConn Ltd | 0901200763 vs BB02-BY101-KA8-A00000 |
HPH1A3SGASMT | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 0901200763 vs HPH1A3SGASMT |
53062-0310 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Kinked Leads Terminal, Guide Slot, Receptacle | Molex | 0901200763 vs 53062-0310 |
BB02-BY101-KB8-A00000 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | GradConn Ltd | 0901200763 vs BB02-BY101-KB8-A00000 |
BB02-BY101-KA3-A00000 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | GradConn Ltd | 0901200763 vs BB02-BY101-KA3-A00000 |
66200311022 | 3.00mm Male Single Row Angled Header w. Plastic Pegs WR-MPC3 | Wurth Elektronik | 0901200763 vs 66200311022 |