Part Details for 0901200125 by Molex
Overview of 0901200125 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0901200125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8075-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6053 In Stock |
|
$0.3302 / $0.7900 | Buy Now |
DISTI #
0901200125
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901200125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$0.4375 | Buy Now |
DISTI #
MOL90120-0125
|
Heilind Electronics | C-GRID SR VT PN 6.75/2.90MM TN | Americas - 207 in Stock |
|
$0.3669 / $0.4638 | Buy Now |
DISTI #
90120-0125
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 5P VERT SR TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 7202 In Stock |
|
$0.2980 / $0.3840 | Buy Now |
DISTI #
MOL90120-0125
|
Interstate Connecting Components | C-GRID SR VT PN 6.75/2.90MM TN | 48 |
|
$0.3669 / $0.4638 | Buy Now |
DISTI #
0901200125
|
Avnet Asia | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 0901200125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 15 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0901200125
0901200125 CAD Models
0901200125 Part Data Attributes
|
0901200125
Molex
Buy Now
Datasheet
|
Compare Parts:
0901200125
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.1 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 3 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 118u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.266 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |
Alternate Parts for 0901200125
This table gives cross-reference parts and alternative options found for 0901200125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901200125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPB051VWTC-RC | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 0901200125 vs GRPB051VWTC-RC |
CPB1805-0101 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Kinked Leads Terminal, Natural Insulator, | SMK Corporation | 0901200125 vs CPB1805-0101 |
STL11-0470VATT-10-05C/TRU | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 0901200125 vs STL11-0470VATT-10-05C/TRU |
2SH-H-05-TR | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator | Adam Technologies Inc | 0901200125 vs 2SH-H-05-TR |
647676-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, White Insulator, Plug | TE Connectivity | 0901200125 vs 647676-5 |
0705519039 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Molex | 0901200125 vs 0705519039 |
2213-1X5GD | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 0901200125 vs 2213-1X5GD |
68370-1030 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle | Molex | 0901200125 vs 68370-1030 |
JS-1254R-05-GD | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 0901200125 vs JS-1254R-05-GD |
KX-R-05 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Wire Wrap Terminal, Receptacle | Morethanall Co Ltd | 0901200125 vs KX-R-05 |