Part Details for 0901192121 by Molex
Overview of 0901192121 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0901192121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2561-ND
|
DigiKey | CONN SOCKET 26-28AWG CRIMP GOLD Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
68773 In Stock |
|
$0.1131 / $0.3000 | Buy Now |
DISTI #
MOL90119-2121
|
Heilind Electronics | C-GRID TERM FEM CRP LP AU-E 2 /28AWG | Americas - 2097 in Stock |
|
$0.1021 / $0.1291 | Buy Now |
DISTI #
90119-2121
|
TTI | Headers & Wire Housings LOOSE TERMINALS RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 1 Container: Bulk |
Americas - 15392 In Stock |
|
$0.1350 | Buy Now |
DISTI #
MOL90119-2121
|
Interstate Connecting Components | C-GRID TERM FEM CRP LP AU-E 2 /28AWG | 419 |
|
$0.1021 / $0.1291 | Buy Now |
DISTI #
000000000000266206
|
Sager | Headers & Wire Housings CGrid Term Fem Crp LP AuE 2628AWG Min Qty: 1 | 1887 |
|
$0.0785 / $0.1108 | Buy Now |
Part Details for 0901192121
0901192121 CAD Models
0901192121 Part Data Attributes:
|
0901192121
Molex
Buy Now
Datasheet
|
Compare Parts:
0901192121
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | USED WITH: 90123 , 90142 , 90143 , 90160 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.048 inch | |
Cable Entry-Min | 0.03 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | C-GRID III MODULAR CRIMP HOUSING 90156 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 26 AWG |