Part Details for 0901192120 by Molex
Overview of 0901192120 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0901192120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2560-ND
|
DigiKey | CONN SOCKET 26-28AWG CRIMP TIN Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
38587 In Stock |
|
$0.0442 / $0.1300 | Buy Now |
DISTI #
94M2654
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 94M2654) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 1072 Partner Stock |
|
$0.0620 / $0.1140 | Buy Now |
DISTI #
74C0205
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 74C0205) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0470 | Buy Now |
DISTI #
MOL90119-2120
|
Heilind Electronics | C-GRID TERM FEM CRP LP SN-A 2 /28AWG | Americas - 0 in Stock |
|
$0.0261 / $0.0321 | Buy Now |
Part Details for 0901192120
0901192120 CAD Models
0901192120 Part Data Attributes:
|
0901192120
Molex
Buy Now
Datasheet
|
Compare Parts:
0901192120
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | USED WITH: 90123 , 90142 , 90143 , 90160 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.048 inch | |
Cable Entry-Min | 0.03 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | C-GRID III MODULAR CRIMP HOUSING 90156 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 26 AWG |