Part Details for 0901190121 by Molex
Overview of 0901190121 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0901190121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3629CT-ND
|
DigiKey | CONN SOCKET 26-28AWG CRIMP GOLD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
232644 In Stock |
|
$0.0846 / $0.2600 | Buy Now |
DISTI #
0901190121
|
Avnet Americas | Contact F Crimp ST Cable Reel - Tape and Reel (Alt: 0901190121) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.1146 | Buy Now |
DISTI #
0901190121
|
Avnet Americas | Contact F Crimp ST Cable Reel - Tape and Reel (Alt: 0901190121) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1146 | Buy Now |
DISTI #
MOL90119-0121
|
Heilind Electronics | C-GRID TERM FEM CRP LFH AU-E 6/28AWG | Americas - 165000 in Stock |
|
$0.0875 / $0.0961 | Buy Now |
DISTI #
90119-0121
|
TTI | Headers & Wire Housings CGRIDIII FEM TERM Reel of 20000 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0840 | Buy Now |
DISTI #
0901190121
|
Avnet Americas | Contact F Crimp ST Cable Reel - Tape and Reel (Alt: 0901190121) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.1146 | Buy Now |
DISTI #
0901190121
|
Avnet Americas | Contact F Crimp ST Cable Reel - Tape and Reel (Alt: 0901190121) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1146 | Buy Now |
DISTI #
MOL90119-0121
|
Interstate Connecting Components | C-GRID TERM FEM CRP LFH AU-E 6/28AWG | 38500 |
|
$0.0875 / $0.0961 | Buy Now |
Part Details for 0901190121
0901190121 CAD Models
0901190121 Part Data Attributes:
Alternate Parts for 0901190121
This table gives cross-reference parts and alternative options found for 0901190121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0901190121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-2540001 | Connector Accessory | Harwin | 0901190121 vs M80-2540001 |
M80-2840001 | Connector Accessory | Harwin | 0901190121 vs M80-2840001 |