Part Details for 0901190111 by Molex
Overview of 0901190111 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0901190111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3627CT-ND
|
DigiKey | CONN SOCKET 22-24AWG CRIMP GOLD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
232887 In Stock |
|
$0.0968 / $0.2800 | Buy Now |
DISTI #
0901190111
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0901190111) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.1312 | Buy Now |
DISTI #
P40:2555_09001055
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-24AWG C-Grid III™ Reel RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Date Code: 2241 | Europe - 20000 |
|
$0.0872 / $0.0923 | Buy Now |
DISTI #
V79:2366_17777802
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-24AWG C-Grid III™ Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1343 | Americas - 4 |
|
$0.0459 / $0.1428 | Buy Now |
DISTI #
MOL90119-0111
|
Heilind Electronics | C-GRID TERM FEM CRP LFH AU-F 2/24AWG | Americas - 90000 in Stock |
|
$0.0985 / $0.1100 | Buy Now |
DISTI #
90119-0111
|
TTI | Headers & Wire Housings 22-24 FEM CRIMP TERM Reel of 20000 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0920 / $0.0960 | Buy Now |
DISTI #
MOL90119-0111
|
Interstate Connecting Components | C-GRID TERM FEM CRP LFH AU-F 2/24AWG | 30000 |
|
$0.0985 / $0.1100 | Buy Now |
Part Details for 0901190111
0901190111 CAD Models
0901190111 Part Data Attributes
|
0901190111
Molex
Buy Now
Datasheet
|
Compare Parts:
0901190111
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | USED WITH: 90123 , 90142 , 90143 , 90160 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.058 inch | |
Cable Entry-Min | 0.04 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | C-GRID III MODULAR CRIMP HOUSING 90156 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 22 AWG |