0900FM15D0039E
Description: Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 915MHz,

Overview of 0900FM15D0039E by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0900FM15D0039E by Johanson Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 25AK8489
Newark Sx1262 Mtch Filt T&r /7 Inch Reel |Johanson Technology 0900FM15D0039E RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1950
$0.1950 Buy Now
Quest Components CERAMIC BPF, 1 SECTION(S) MIN, 1 SECTION(S) MAX, 915MHZ 412
  • 1 $0.7000
  • 37 $0.3500
  • 172 $0.2100
$0.2100 / $0.7000 Buy Now

CAD Models for 0900FM15D0039E by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0900FM15D0039E by Johanson Technology Inc

0900FM15D0039E
Johanson Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Reach Compliance Code
compliant
Samacsys Manufacturer
JOHANSON TECHNOLOGY
Additional Feature
866 MHZ CENTRE FREQUENCY ALSO AVAILABLE
Average Input Power
2 W
Center or Cutoff Frequency (fo/fc)
915 MHz
Filter Type
CERAMIC BPF
Height
0.8 mm
Input/Output Impedance
50 OHM
Insertion Loss-Max
1.4 dB
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Sections-Max
1
Number of Sections-Min
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
Width
1.25 mm
Want to compare parts?
  1. 0900FM15D0039E
    Johanson Technology Inc
    Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 915MHz,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0900FM15D0039E by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0900FM15D0039E by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of 0900FM15D0039E would you like to use for your alert(s)?
  • Please alert me when 0900FM15D0039E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0900FM15D0039E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0900FM15D0039E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0900FM15D0039E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0900FM15D0039E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0900FM15D0039E by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: