Part Details for 0900FM15D0039001E by Johanson Technology Inc
Results Overview of 0900FM15D0039001E by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0900FM15D0039001E Information
0900FM15D0039001E by Johanson Technology Inc is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 0900FM15D0039001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
712-0900FM15D0039001ECT-ND
|
DigiKey | IMPEDANCE-MATCHED FILTER FOR SEM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4 In Stock |
|
$0.1807 / $0.4600 | Buy Now |
|
Quest Components | CERAMIC BPF, 1 SECTION(S) MIN, 1 SECTION(S) MAX, 915MHZ | 132 |
|
$0.3500 / $0.7000 | Buy Now |
Part Details for 0900FM15D0039001E
0900FM15D0039001E CAD Models
0900FM15D0039001E Part Data Attributes
|
0900FM15D0039001E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0900FM15D0039001E
Johanson Technology Inc
Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 915MHz, EIA STD PACKAGE SIZE 0805, SMD, 10 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 10 PIN | |
Reach Compliance Code | unknown | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.8 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.4 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Width | 1.25 mm |