-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mobile Station Antenna, 858MHz Min, 928MHz Max,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2327
|
Newark | Dual Band Antenna, 868/915Ghz, 50 Ohm, Antenna Case Size:7Mm X 2Mm X 0.8Mm, Centre Frequency 1:0.868Ghz, Centre Frequency 2:0.915Ghz, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Johanson Technology 0900AT43A0070E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 147 |
|
$0.4340 / $0.6660 | Buy Now |
DISTI #
0900AT43A0070E
|
Avnet Asia | Antenna ISM Band -2.5dBi 928MHz 2-Pin SMD T/R (Alt: 0900AT43A0070E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0900AT43A0070E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0900AT43A0070E
Johanson Technology Inc
Mobile Station Antenna, 858MHz Min, 928MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Additional Feature | ANTENNA GAIN IS -2.5 DBI | |
Application | ISM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Omnidirectional | NO | |
Operating Frequency-Max | 928 MHz | |
Operating Frequency-Min | 858 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 2 W |