Part Details for 0900590012 by Molex
Overview of 0900590012 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0900590012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8628-ND
|
DigiKey | CONN SHUNT FEMALE 2POS SMD Min Qty: 20000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7442 | Buy Now |
DISTI #
MOL90059-0012
|
Heilind Electronics | 2.54MM C-GRID MICRO SHNT STRI WHT .76AU 2CKT 30AU SHUNT | Americas - 0 in Stock |
|
$0.8335 | Buy Now |
DISTI #
90059-0012
|
TTI | Headers & Wire Housings MICRO SHUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.1700 | Buy Now |