There are no models available for this part yet.
Overview of 090043 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 090043 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11029029-00
|
Avnet Americas | 45007 THERM - Bulk (Alt: 11029029-00) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
824-090043
|
Mouser Electronics | NTC Thermistors GLASS NTC THERMISTOR | 0 |
|
$31.5800 / $33.7600 | Order Now | |
DISTI #
000000000005716733
|
Sager | NTC Thermistors GLASS NTC THERMISTOR | 0 |
|
Buy Now | ||
DISTI #
11029029-00
|
Avnet Abacus | (Alt: 11029029-00) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 090043 by TE Connectivity
Part Data Attributes for 090043 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TE Connectivity
|
Lead Length
|
76 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-40 °C
|
Resistor Type
|
NON-LINEAR RESISTOR
|
Thermistor Application
|
TEMPERATURE SENSING
|