-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8064
|
Newark | Cable Entry Gland, 8Mm To 9Mm, Product Range:-, Thread Size - Imperial:-, Thread Size - Metric:-, Cable Gland Material:Thermoplastic, Gland Colour:Black, Cable Diameter Min:8Mm, Cable Diameter Max:9Mm, Ip/Nema Rating:Not Rated Rohs Compliant: Yes |Harting 09000005356 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$3.0800 / $5.3300 | Buy Now |
DISTI #
1195-5714-ND
|
DigiKey | GROMMET 8-9MM KDT/Z8 FOR SPLIT H Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$2.7815 / $5.1500 | Buy Now |
DISTI #
617-09000005356
|
Mouser Electronics | Heavy Duty Power Connectors HAN SPLIT HD 8-9MM CBL ENTRY GLAND RoHS: Compliant | 40 |
|
$2.7800 / $4.7800 | Buy Now |
DISTI #
70229132
|
RS | Round Thermoplastic Rubber Cable Grommet 8 - 9mm dia. | HARTING 09000005356 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$3.6200 / $5.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.6500 | Buy Now |
DISTI #
HRT09000005356
|
Heilind Electronics | KABELDURCHFHRUNGSTLLE 8-9MM | Americas - 0 in Stock |
|
$2.9219 / $4.0800 | Buy Now |
DISTI #
09000005356
|
TTI | Heavy Duty Power Connectors HAN SPLIT HD 8-9MM CBL ENTRY GLAND RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 35 In Stock |
|
$3.2100 / $4.5900 | Buy Now |
DISTI #
09000005356
|
TME | Gasket, Application: Han® connectors Min Qty: 1 | 0 |
|
$2.3800 / $3.0200 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors HAN SPLIT HD 8-9MM CBL ENTRY GLAND | 50 |
|
$41.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005356
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005356
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |