-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8040
|
Newark | Ground Terminal Han 16 Modular High Vers Rohs Compliant: Na |Harting 09000005258 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0200 / $55.3600 | Buy Now |
DISTI #
1195-1069-ND
|
DigiKey | GROUND TERM HAN 16 MOD HIGH VERS Min Qty: 1 Lead time: 8 Weeks Container: Bag |
148 In Stock |
|
$28.3896 / $40.9500 | Buy Now |
DISTI #
617-09000005258
|
Mouser Electronics | Heavy Duty Power Connectors GROUNDING FRAME FOR 16B MOD FRAME RoHS: Compliant | 16 |
|
$33.7000 / $38.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 6 Weeks | 0 |
|
$37.2500 | Buy Now |
DISTI #
HRT09000005258
|
Heilind Electronics | GROUND TERMINAL HAN 16 MODULA R HIGH VERS | Americas - 0 in Stock |
|
$44.8125 / $57.3600 | Buy Now |
|
Quest Components | 1 |
|
$49.2800 | Buy Now | |
DISTI #
09000005258
|
TTI | Heavy Duty Power Connectors GROUNDING FRAME FOR 16B MOD FRAME RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$34.7600 / $39.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005258
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005258
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |