-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GROUND TERM FOR HAN MOD SIZE 24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8034
|
Newark | Ground Terminal For Han Modular Size 24 Rohs Compliant: Na |Harting 09000005235 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.9800 / $54.7400 | Buy Now |
DISTI #
1195-1066-ND
|
DigiKey | GROUND TERM FOR HAN MOD SIZE 24 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
36 In Stock |
|
$37.9079 / $48.4500 | Buy Now |
DISTI #
617-09000005235
|
Mouser Electronics | Heavy Duty Power Connectors GROUNDING FRAME FOR 24B MOD FRAME RoHS: Compliant | 4 |
|
$39.0400 / $47.9700 | Buy Now |
DISTI #
70735444
|
RS | Connector, Power, Heavy Duty, GROUNDING FRAME FOR 24B MOD FRAME | HARTING 09000005235 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7700 / $71.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$39.9400 | Buy Now |
DISTI #
HRT09000005235
|
Heilind Electronics | 24B HAN-MODULAR SHIELDING FRAM | Americas - 0 in Stock |
|
$48.0469 / $61.5000 | Buy Now |
DISTI #
09000005235
|
TME | Secondary lock, size 32B (2 x 16B), Pitch: 77,5x27mm (x2) Min Qty: 1 | 0 |
|
$34.9800 / $44.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005235
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005235
HARTING Technology Group
GROUND TERM FOR HAN MOD SIZE 24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |