-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GROUND TERM SIZE 24B MOD HI VER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1382
|
Newark | Ground Terminal, 24B, Steel, Accessory Type:Ground Terminal, For Use With:Harting Han-Modular Seri... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6600 / $58.9300 | Buy Now |
DISTI #
1195-1062-ND
|
DigiKey | GROUND TERM SIZE 24B MOD HI VER Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1 In Stock |
|
$38.1625 / $55.4100 | Buy Now |
DISTI #
617-09000005211
|
Mouser Electronics | Heavy Duty Power Connectors GROUNG TERM 24B MODULAR RoHS: Compliant | 10 |
|
$38.1600 / $54.2000 | Buy Now |
DISTI #
70605968
|
RS | Connector, Power, Heavy Duty, GROUNG TERM 24B MODULAR | HARTING 09000005211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2 |
|
$41.7300 / $54.2000 | Buy Now |
DISTI #
HRT09000005211
|
Heilind Electronics | SCHIRMBGEL HAN 24MOD | Americas - 0 in Stock |
|
$47.7031 / $61.0600 | Buy Now |
DISTI #
09000005211
|
TTI | Heavy Duty Power Connectors GROUNG TERM 24B MODULAR RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk |
Americas - 4 In Stock |
|
$49.3900 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors GROUNG TERM 24B MODULAR | 13 |
|
$152.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09000005211
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005211
HARTING Technology Group
GROUND TERM SIZE 24B MOD HI VER
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | GROUNDING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | 0.125-0.165 | |
Mounting Option 2 | HOLE |
The recommended torque for screwing the 09000005211 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
Yes, the 09000005211 connector is designed to be used in harsh environments, including outdoor applications, and meets the IP67 rating for protection against dust and water ingress.
Yes, the 09000005211 connector is designed to withstand high-vibration environments, with a vibration resistance of up to 10g according to IEC 60068-2-6.
The 09000005211 connector has an operating temperature range of -40°C to +125°C, making it suitable for use in a wide range of applications.
Yes, the 09000005211 connector is part of the HARTING Han series, which is a modular connector system that allows for easy mating and unmating of connectors with similar configurations.