Part Details for 09000005182 by HARTING Technology Group
Overview of 09000005182 by HARTING Technology Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09000005182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E8869
|
Newark | Cable Clamp, Plastic, Pg11, Black, Product Range:-, Thread Size - Metric:-, Cable Gland Material:Thermoplastic, Gland Colour:Black, Cable Diameter Min:7Mm, Cable Diameter Max:12Mm, Ip/Nema Rating:Not Rated, Cable Diameter:12Mm Rohs Compliant: Yes |Harting 09000005182 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 / $8.3000 | Buy Now |
DISTI #
09000005182
|
TTI | Heavy Duty Power Connectors STANDARD SEALING PLASTIC RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 09000005182
09000005182 CAD Models
09000005182 Part Data Attributes
|
09000005182
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09000005182
HARTING Technology Group
Connector Accessory, Cable Gland, Thermoplastic,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC |